LM2771SDEV: 1.5V @ 250mA: 2.7 ~ 5.5V in

Summary

The LM2771 is a switched capacitor step-down regulator that produces a 1.5V output without the use of an inductor. It is capable of supplying loads up to 250mA. The LM2771 operates with an input voltage from 2.7V to 5.5V, and requires only 3 low-cost ceramic capacitors.

When output currents are low (<30mA typ.), the part automatically switches to a low-ripple PFM regulation mode to maintain high efficiency over the entire load range.

At input voltages below 3.5V (Typ), the charge pump goes into pass mode, with efficiencies similar to an LDO.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM2771SDEV-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Switch Cap, Charge Pump
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.5 V
Current Out 250 mA
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >80%, 3.6V in, 1.8V @ 40 ~ 250 mA
Voltage Out Range - Not Given
Features Light Load Mode
Switching Frequency 1.1 MHz
Standby Current [Typical] 100 nA
Quiescent Current [Typical] 45 µA
Component Count + Extras 4 + 6
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Point of Load (PoL)
Portable Devices
Standby Current [Maximum] 500 nA
Quiescent Current [Maximum] 50 µA
Main I.C. Base Part LM2771SD
Date Created By Author
Date Added To Library 2025-04

Media