ADP5052-EVALZ: 1.2V @ 4A, 3.3V @ 4A, + 1.8V, 5V, 2.5V @ 1.2, 1.2, 0.2A

Summary

This user guide describes the hardware and software for the evaluation of the ADP5050/ADP5052 and includes detailed schematics and printed circuit board (PCB) layouts.

The ADP5050/ADP5052 evaluation board combines four high performance buck regulators and one 200 mA LDO in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5050/ADP5052 evaluation board can connect to high input voltages, up to 15 V directly without any pre-regulators.

The ADP5050/ADP5052 share a common PCB evaluation board. The ADP5050/ADP5052 board can support an external USB dongle connection and the GUI software to evaluate the comprehensive functionalities provided by I2C interface, whereas the ADP5052 has no I2C interface capability. Both the ADP5050 and the ADP5052 operate in the same manner and are available in an adjustable voltage option.

Full details on the devices are provided in the ADP5050/ADP5052 data sheet available from Analog Devices, Inc., and should be consulted in conjunction with this evaluation board user guide.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number ADP5052-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 5 Non-Isolated
Voltage Out: Highest Current First 1.2V, 3.3V, 1.8V, 5V, 2.5V
Current Out 4A, 4A, 1.2A, 1.2A, 200mA
Voltage In 4.5 ~ 15 V
Efficiency @ Conditions >85%, 12V in, 3.3V @ 0.4 ~ 4 A
>85%, 12V in, 1.8V @ 0.9 ~ 4 A
>80%, 12V in, 1.2V @ 0.7 ~ 4 A
Voltage Out Range 1.2 ~ 5 V
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Current Protection
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 740 kHz
Standby Current [Typical] 25 µA
Quiescent Current [Typical] 4.8 mA
Component Count + Extras 45 + 31
Internal Switch Yes
Design Author Analog Devices
Application / Target Market FPGA / DSP / Processors
Medical
Telecom
Standby Current [Maximum] 65 µA
Quiescent Current [Maximum] 6.25 mA
Main I.C. Base Part ADP5052
Date Created By Author 2013-11
Date Added To Library 2015-07

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: