VideoLibrary
ACPL-C740 | Datasheet Preview
The ACPL-C740, from Broadcom, is an optically isolated sigma-delta modulator that converts an analog signal into a high-speed data stream.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      ACPL-C740 | Datasheet Preview

      Offered in a stretched SO-8 package, this 1-bit, second-order sigma-delta modulator employs a 20 megahertz internal clock and provides galvanic isolation based on optical coupling technology. The analog input voltage information is contained in the modulator data in the form of ones with a data rate of 20 megahertz. The digital data are encoded and transmitted across the isolation boundary where they are recovered and decoded into a high-speed data stream of ones and zeros. The original analog input voltage information is reconstructed using a digital filter. Applications include servo drives and motors, motor phase and rail current sensing, industrial process control, data acquisition systems, and more.

      9/28/2020 2:56:51 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      IC MODULATOR 16BIT 8SO STRETCHEDACPL-C740-500EIC MODULATOR 16BIT 8SO STRETCHED2906 - 立即发货
      1 : ¥49.21
      剪切带(CT)
      1000 : ¥22.01
      卷带(TR)
      1 : ¥49.21
      Digi-Reel® 得捷定制卷带
      查看详情