
CM45A65-2 | |
|---|---|
DigiKey Part Number | V2079-ND |
Manufacturer | |
Manufacturer Product Number | CM45A65-2 |
Description | MODULE CARD MOUNT 2" WIDTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Card Mount Module 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Mount Module | |
Size / Dimension | 6.570" L x 2.000" W (166.88mm x 50.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 4.500" H x 6.500" L (114.30mm x 165.10mm) | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥338.75000 | ¥338.75 |
| 5 | ¥289.56600 | ¥1,447.83 |
| 10 | ¥270.66100 | ¥2,706.61 |
| 25 | ¥247.53200 | ¥6,188.30 |
| 50 | ¥236.75040 | ¥11,837.52 |





