USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8041IRGCT

DigiKey Part Number
296-49022-2-ND - Tape & Reel (TR)
296-49022-1-ND - Cut Tape (CT)
296-49022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8041IRGCT
Description
IC 4-PORT USB 3.0 HUB 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8041IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥66.50784¥16,626.96
500¥64.73302¥32,366.51
750¥63.84429¥47,883.22
1,250¥62.85987¥78,574.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.76000¥103.76
10¥81.24700¥812.47
25¥75.62640¥1,890.66
100¥69.45170¥6,945.17
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.85000¥95.85
10¥75.05000¥750.50
25¥69.85840¥1,746.46
100¥64.15450¥6,415.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.