
TPS54361DPRT | |
|---|---|
DigiKey Part Number | 296-37248-2-ND - Tape & Reel (TR) 296-37248-1-ND - Cut Tape (CT) 296-37248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54361DPRT |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54361DPRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.90000 | ¥51.90 |
| 10 | ¥39.71300 | ¥397.13 |
| 25 | ¥36.66360 | ¥916.59 |
| 100 | ¥33.30860 | ¥3,330.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥31.70936 | ¥7,927.34 |
| 500 | ¥30.74568 | ¥15,372.84 |
| 750 | ¥30.26295 | ¥22,697.21 |
| 1,250 | ¥29.72796 | ¥37,159.95 |
| 1,750 | ¥29.41532 | ¥51,476.81 |
| 2,500 | ¥29.11476 | ¥72,786.90 |





