
TL074IYDT | |
|---|---|
DigiKey Part Number | 497-10228-2-ND - Tape & Reel (TR) 497-10228-1-ND - Cut Tape (CT) 497-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074IYDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074IYDT Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.35900 | ¥53.59 |
| 25 | ¥4.82960 | ¥120.74 |
| 100 | ¥4.24500 | ¥424.50 |
| 250 | ¥3.96564 | ¥991.41 |
| 500 | ¥3.79726 | ¥1,898.63 |
| 1,000 | ¥3.67064 | ¥3,670.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.51250 | ¥8,781.25 |
| 5,000 | ¥3.42434 | ¥17,121.70 |
| 7,500 | ¥3.38020 | ¥25,351.50 |
| 12,500 | ¥3.33131 | ¥41,641.38 |
| 17,500 | ¥3.30271 | ¥57,797.42 |
| 25,000 | ¥3.27524 | ¥81,881.00 |

