
STM8S103F3P3TR | |
|---|---|
DigiKey Part Number | 497-18852-2-ND - Tape & Reel (TR) 497-18852-1-ND - Cut Tape (CT) 497-18852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F3P3TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F3P3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.16600 | ¥131.66 |
| 25 | ¥11.99800 | ¥299.95 |
| 100 | ¥10.71540 | ¥1,071.54 |
| 250 | ¥10.10396 | ¥2,525.99 |
| 500 | ¥9.73544 | ¥4,867.72 |
| 1,000 | ¥9.67457 | ¥9,674.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.11218 | ¥22,780.45 |
| 5,000 | ¥8.91924 | ¥44,596.20 |
| 7,500 | ¥8.82263 | ¥66,169.73 |





