
STM32C552CEU6 | |
|---|---|
DigiKey Part Number | 497-STM32C552CEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C552CEU6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥15.15100 | ¥151.51 |
| 25 | ¥13.83720 | ¥345.93 |
| 100 | ¥12.39010 | ¥1,239.01 |
| 260 | ¥11.67342 | ¥3,035.09 |
| 520 | ¥11.26183 | ¥5,856.15 |
| 1,040 | ¥10.92300 | ¥11,359.92 |
| 2,600 | ¥10.56527 | ¥27,469.70 |
| 5,200 | ¥10.34968 | ¥53,818.34 |







