STLUX385A - LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL068V1

DigiKey Part Number
497-14697-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL068V1
Description
EVAL BOARD FOR STLUX385A
Customer Reference
Detailed Description
STLUX385A - LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
STLUX385A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.14000¥341.14
Manufacturers Standard Package