


SMA6J24A-TR | |
|---|---|
DigiKey Part Number | 497-5927-2-ND - Tape & Reel (TR) 497-5927-1-ND - Cut Tape (CT) 497-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24A-TR |
Description | TVS DIODE 24VWM 44.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44.3V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J24A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44.3V | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.36510 | ¥236.51 |
| 500 | ¥1.86062 | ¥930.31 |
| 1,000 | ¥1.77512 | ¥1,775.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.49677 | ¥7,483.85 |
| 10,000 | ¥1.45026 | ¥14,502.60 |










