Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
ROB-09065_Contents

09065

DigiKey Part Number
1568-09065-ND
Manufacturer
Manufacturer Product Number
09065
Description
SERVOMOTOR RC 6V GENERIC SUB-MIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Positional Rotation
Manufacturer
SparkFun Electronics
Voltage - Rated
6VDC
Packaging
Bulk
Size / Dimension
Rectangular - 0.453" x 0.906" (11.50mm x 23.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Approval Agency
CE
Function
Servomotor, RC (Hobby)
Weight
0.019 lb (8.62 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.06000¥115.06
Manufacturers Standard Package