
AC-C7-R NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-RNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥28.69600 | ¥286.96 |
| 25 | ¥26.89960 | ¥672.49 |
| 50 | ¥25.61440 | ¥1,280.72 |
| 150 | ¥23.70240 | ¥3,555.36 |
| 300 | ¥22.57110 | ¥6,771.33 |
| 600 | ¥21.49413 | ¥12,896.48 |
| 1,050 | ¥20.66248 | ¥21,695.60 |
| 2,550 | ¥19.40965 | ¥49,494.61 |



