HV9861ALG-G | ||
---|---|---|
DigiKey Part Number | HV9861ALG-GTR-ND - Tape & Reel (TR) HV9861ALG-GCT-ND - Cut Tape (CT) HV9861ALG-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HV9861ALG-G | |
Description | IC LED DRIVER CTRLR PWM 8SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HV9861ALG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
25 | ¥8.29160 | ¥207.29 |
100 | ¥7.47050 | ¥747.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.47051 | ¥24,652.68 |