
MXL83111E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83111E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83111E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83111E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83111E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.53840 | ¥113.46 |
| 100 | ¥3.98600 | ¥398.60 |
| 250 | ¥3.72232 | ¥930.58 |
| 500 | ¥3.56338 | ¥1,781.69 |
| 1,000 | ¥3.43272 | ¥3,432.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.29468 | ¥8,236.70 |
| 5,000 | ¥3.21147 | ¥16,057.35 |
| 7,500 | ¥3.16982 | ¥23,773.65 |
| 12,500 | ¥3.12365 | ¥39,045.62 |
| 17,500 | ¥3.09667 | ¥54,191.72 |
| 25,000 | ¥3.07074 | ¥76,768.50 |











