




09021326921 | |
|---|---|
DigiKey Part Number | 1195-1090-ND |
Manufacturer | |
Manufacturer Product Number | 09021326921 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09021326921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style B |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327113768E1LF | Amphenol CS (FCI) | 224 | 86094327113768E1LF-ND | ¥47.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 20 | ¥28.70850 | ¥574.17 |
| 40 | ¥27.33575 | ¥1,093.43 |
| 60 | ¥26.56517 | ¥1,593.91 |
| 100 | ¥25.62380 | ¥2,562.38 |
| 260 | ¥23.95300 | ¥6,227.78 |
| 500 | ¥22.87312 | ¥11,436.56 |
| 1,000 | ¥21.78201 | ¥21,782.01 |
| 2,500 | ¥20.41969 | ¥51,049.22 |









