BAS40 | ||
---|---|---|
DigiKey Part Number | 4786-BAS40TR-ND - Tape & Reel (TR) 4786-BAS40CT-ND - Cut Tape (CT) 4786-BAS40DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS40 | |
Description | DIODE, SCHOTTKY, 200MA, 40V, SOT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.26860 | ¥134.30 |
1,000 | ¥0.18652 | ¥186.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15453 | ¥463.59 |
6,000 | ¥0.14614 | ¥876.84 |
9,000 | ¥0.12437 | ¥1,119.33 |
30,000 | ¥0.11504 | ¥3,451.20 |
75,000 | ¥0.09950 | ¥7,462.50 |
150,000 | ¥0.08271 | ¥12,406.50 |