




MTS-11 | |
|---|---|
DigiKey Part Number | RPC4425-ND |
Manufacturer | |
Manufacturer Product Number | MTS-11 |
Description | HEX STANDOFF M3 NYLON 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.01000 | ¥6.01 |
| 5 | ¥5.02000 | ¥25.10 |
| 10 | ¥4.66200 | ¥46.62 |
| 25 | ¥4.25240 | ¥106.31 |
| 50 | ¥3.98580 | ¥199.29 |
| 100 | ¥3.74520 | ¥374.52 |
| 250 | ¥3.46740 | ¥866.85 |
| 500 | ¥3.28320 | ¥1,641.60 |
| 1,000 | ¥3.11825 | ¥3,118.25 |











