DRQ74-150-R | ||
---|---|---|
DigiKey Part Number | 513-1268-2-ND - Tape & Reel (TR) 513-1268-1-ND - Cut Tape (CT) 513-1268-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRQ74-150-R | |
Description | INDUCT ARRAY 2 COIL 16.09UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 64.36 µH Inductance - Connected in Series 16.09 µH Inductance - Connected in Parallel 63.7mOhm DC Resistance (DCR) - Parallel 2.11 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | DRQ74-150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 16.09 µH | |
Inductance - Connected In Series | 64.36 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.11 A | |
Current Rating - Series | 1.05 A | |
Current Saturation - Parallel | 2.48 A | |
Current Saturation - Series | 1.24 A | |
DC Resistance (DCR) - Parallel | 63.7mOhm | |
DC Resistance (DCR) - Series | 255mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥10.73100 | ¥107.31 |
25 | ¥9.75600 | ¥243.90 |
50 | ¥9.17040 | ¥458.52 |
100 | ¥7.61030 | ¥761.03 |
250 | ¥7.02484 | ¥1,756.21 |
500 | ¥6.63460 | ¥3,317.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥6.04912 | ¥6,654.03 |
3,300 | ¥5.85400 | ¥19,318.20 |
5,500 | ¥5.65887 | ¥31,123.78 |
11,000 | ¥5.46373 | ¥60,101.03 |