6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP166ACPZN-3.3-R7

DigiKey Part Number
505-ADP166ACPZN-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP166ACPZN-3.3-R7CT-ND - Cut Tape (CT)
505-ADP166ACPZN-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP166ACPZN-3.3-R7
Description
IC REG LIN 3.3V 150MA 6-LFCSP-UD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP166ACPZN-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
60dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,579
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.56000¥18.56
10¥11.60000¥116.00
25¥9.77280¥244.32
100¥7.71040¥771.04
250¥6.69696¥1,674.24
500¥6.07332¥3,036.66
1,000¥5.55115¥5,551.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.89155¥14,674.65
6,000¥4.70509¥28,230.54
Manufacturers Standard Package