
ADL6010ACPZN-R2 | |
|---|---|
DigiKey Part Number | ADL6010ACPZN-R2TR-ND - Tape & Reel (TR) ADL6010ACPZN-R2CT-ND - Cut Tape (CT) ADL6010ACPZN-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL6010ACPZN-R2 |
Description | MICROWAVE DETECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 500MHz ~ 43.5GHz -30dBm ~ 15dBm 6-PowerUDFN, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL6010ACPZN-R2 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Current - Supply 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-PowerUDFN, CSP |
Frequency 500MHz ~ 43.5GHz | Supplier Device Package 6-LFCSP (2x2) |
RF Type General Purpose | Base Product Number |
Input Range -30dBm ~ 15dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,829.32000 | ¥1,829.32 |
| 10 | ¥1,563.65000 | ¥15,636.50 |
| 25 | ¥1,563.41640 | ¥39,085.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥1,389.71368 | ¥347,428.42 |


