Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-04-01-RK

DigiKey Part Number
3M156513-02-ND
Manufacturer
Manufacturer Product Number
929838-04-01-RK
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
929838-04-01-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.145" (3.68mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.06000¥2.06
10¥1.75500¥17.55
100¥1.34650¥134.65
500¥1.13934¥569.67
1,000¥0.93217¥932.17
5,000¥0.82857¥4,142.85
10,000¥0.75089¥7,508.90
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥3.85000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥5.01000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥6.63000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 442
Unit Price: ¥9.67000
CONN HEADER R/A 12POS 2.54MM
In-Stock: 0
Unit Price: ¥9.04000