![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SL-102
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SL-102-G-19 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 882 | Bulk | - | |
SL-102-TT-11 CONN RCPT 2POS 0.1 TIN PCB | CONN RCPT 2POS 0.1 TIN PCB | 1,927 | Bulk | - | |
SL-102-T-12 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 312 | Bulk | - | |
SL-102-G-11 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 1,255 | Bulk | - | |
SL-102-T-19 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 0 | Bulk | - | |
SL-102-T-10 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 0 | Bulk | - | |
SL-102-G-12 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 13,615 | Bulk | - | |
SL-102-T-11 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 0 | Bulk | - | |
SL-102-G-10 CONN RCPT 2POS 0.1 GOLD PCB | CONN RCPT 2POS 0.1 GOLD PCB | 0 | Bulk | - | |
SL-102-TT-19 CONN RCPT 2POS 0.1 TIN PCB | CONN RCPT 2POS 0.1 TIN PCB | 708 | Bulk | - | |
SL-102-G-10 CONN RCPT .100" 2POS GOLD PCB | CONN RCPT .100" 2POS GOLD PCB | 499 | Bulk | - | |
SL-102-TT-10 CONN RCPT .100" 2POS TIN PCB | CONN RCPT .100" 2POS TIN PCB | 0 | Bulk | - | |
SL-102-TT-12 CONN RCPT .100" 2POS TIN PCB | CONN RCPT .100" 2POS TIN PCB | 0 | Bulk | - | |
SL-102-T-10 CONN RCPT .100" 2POS GOLD PCB | CONN RCPT .100" 2POS GOLD PCB | 0 | Bulk | - | |
SL-102-T-11 CONN RCPT .100" 2POS GOLD PCB | CONN RCPT .100" 2POS GOLD PCB | 0 | Bulk | - |