PIC10F32x Development Board
Microchip's AC103011 is an evaluation board for PIC10F32x MCUs
The PIC10(L)F32X development board from Microchip is intended to be a learning tool for individuals interested in PIC® microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10F322 microcontroller is ideal for use on the PIC10(L)F32X development board due to its small size, high efficiency, speed, and peripheral configurations. Package contents include one 02-02298 PCB assembly, one PIC10F32X development board, DS30030 documentation, warranty/registration card, and a DS41613 quick start guide.
Associated Products
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
![]() | ![]() | PIC10F320-I/MC | IC MCU 8BIT 448B FLASH 8DFN | 1147 - 立即发货 |
1 : ¥6.29
管件
| 查看详情 |
![]() | ![]() | PIC10F320-I/P | IC MCU 8BIT 448B FLASH 8DIP | 1576 - 立即发货 |
1 : ¥6.78
管件
| 查看详情 |
![]() | ![]() | PIC10F320T-I/OT | IC MCU 8BIT 448B FLASH SOT23-6 | 12751 - 立即发货 |
1 : ¥5.46
剪切带(CT)
3000 : ¥4.55
卷带(TR)
1 : ¥5.46
Digi-Reel® 得捷定制卷带
| 查看详情 |
![]() | ![]() | PIC10F322-I/MC | IC MCU 8BIT 896B FLASH 8DFN | 0 - 立即发货 |
1050 : ¥5.54
管件
| 查看详情 |
![]() | ![]() | PIC10F322-I/P | IC MCU 8BIT 896B FLASH 8DIP | 792 - 立即发货 |
1 : ¥7.19
管件
| 查看详情 |
![]() | ![]() | PIC10F322T-I/OT | IC MCU 8BIT 896B FLASH SOT23-6 | 6751 - 立即发货 |
1 : ¥5.79
剪切带(CT)
3000 : ¥4.80
卷带(TR)
1 : ¥5.79
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2013-05-20