XM Series
EXCELSYS / Advanced Energy introduces the XM series of medical configurable power supply chassis
EXCELSYS / Advanced Energy XM series of power supply chassis provide 200 watts to 750 watts of power in an extremely compact 1U package measuring 260 mm x 89 mm. With safety agency approvals to EN60601-1 and UL60601-1 3rd Edition, this family meets the stringent creepage and clearance requirements in a compact package.
Each model offers users up to 8 isolated outputs from 1.5 VDC to 58.0 VDC and is fully user adjustable, bringing affordable configurable power to the 200 to 750 W medical market.
Features and Benefits
- Less than 300 µA leakage current
- 4000 VAC isolation
- High efficiency up to 89%
- Universal AC input voltage range: 85 to 264 VAC
- Over temperature, over voltage, over current, and short circuit protection
- EN60601-1 3rd edition approval
- RoHS compliant
Applications
- Radiological imaging
- Clinical diagnostics
- Medical lasers
- Clinical chemistry
XM Series
图片 | 制造商零件编号 | 描述 | 针位数 | 电压 - 输入 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | XMC-00 | CONFIG POWER CHASSIS 600W 4 SLOT | 4 | 85 ~ 264 VAC | 44 - 立即发货 | 查看详情 |
![]() | ![]() | XMD-00 | CONFIG POWER CHASSIS 750W 4 SLOT | 4 | 85 ~ 264 VAC | 10 - 立即发货 | 查看详情 |
![]() | ![]() | XMB-00 | CONFIG POWER CHASSIS 400W 4 SLOT | 4 | 85 ~ 264 VAC | 23 - 立即发货 | 查看详情 |
![]() | ![]() | XMB-02 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 25 - 立即发货 | 查看详情 |
![]() | ![]() | XMC-02 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 20 - 立即发货 | 查看详情 |
![]() | ![]() | XMC-04 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 18 - 立即发货 | 查看详情 |
![]() | ![]() | XMD-04 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 20 - 立即发货 | 查看详情 |
![]() | ![]() | XMD-D0 | CONFIG POWER CHASSIS 750W 4 SLOT | 4 | 85 ~ 264 VAC,120 ~ 380 VDC | 14 - 立即发货 | 查看详情 |
![]() | ![]() | XMA-00 | CONFIG POWER CHASSIS 200W 4 SLOT | 4 | 85 ~ 264 VAC | 7 - 立即发货 | 查看详情 |
![]() | ![]() | XMCC00 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 1 - 立即发货 | 查看详情 |
发布日期: 2012-10-23