ERU Series Selector Guide
| B82559AxxxxA013 | B82559BxxxxA016 | B82559BxxxxA019 | B82559AxxxxA020 | B82559AxxxxA024 | B82559AxxxxA025 | B82559BxxxxA027 | ||||||||
![]() |
![]() |
![]() |
![]() |
![]() |
![]() |
![]() |
||||||||
| LxW - H (mm) | 10.7x13 | 4.95-6.00 | 16.5x17.3 | 6.8-10.5 | 18.5-19.9 | 7.65-10.25 | 22x22.3 | 9.8-14.1 | 24.7x22.8 | 12.45-21.30 | 23.5x25.3 | 9.6-14.6 | 27.8x25.8 | 11.9-16.9 |
| Automotive Grade | AEC-Q200 qualified | AEC-Q200 qualified | AEC-Q200 qualified | AEC-Q200 qualified | AEC-Q200 qualified | |||||||||
| Series Description | ERU13 | ERU16 | ERU19 | ERU20 | ERU24 | ERU25 | ERU27 | |||||||
| Inductance LR µH |
Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ | Isat (A)25°C | RDC (typ)mΩ |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0.44 µH | 71.0 | 0.20 | ||||||||||||
| 0.5 µH | 30.0 | 0.78 | ||||||||||||
| 0.95 µH | 25.0 | 5.95 | ||||||||||||
| 1 µH | 40.4 | 1.00 | 46.6 | 0.95 | 50.0 | 0.55 | 78.5 | 0.45 | 101.5 | 0.46 | ||||
| 1.1 µH | 20.0 | 4.95 | ||||||||||||
| 1.25 µH | 50.0 | 0.40 | ||||||||||||
| 1.4 µH | 22.0 | 6.00 | ||||||||||||
| 1.5 µH | 40.5 | 1.40 | 48.1 | 1.35 | 50.0 | 0.80 | 79.30 | 0.65 | 67.0 | 0.46 | ||||
| 2.15 µH | 15.0 | 4.95 | ||||||||||||
| 2.2 µH | 37.3 | 1.80 | 43.6 | 1.80 | 43.0 | 1.00 | 67.90 | 0.85 | 68.0 | 0.68 | ||||
| 2.3 µH | 41.0 | 0.60 | ||||||||||||
| 2.4 µH | 16.5 | 5.95 | ||||||||||||
| 2.9 µH | 33.0 | 1.00 | ||||||||||||
| 3 µH | 13.0 | 4.95 | ||||||||||||
| 3.2 µH | ||||||||||||||
| 3.3 µH | 30.9 | 2.20 | 35.1 | 2.25 | 34.0 | 1.30 | 58.70 | 1.00 | 60.3 | 0.88 | ||||
| 3.5 µH | ||||||||||||||
| 3.9 µH | 12.0 | 5.95 | ||||||||||||
| 4.35 µH | 30.0 | 1.30 | ||||||||||||
| 4.7 µH | 21.3 | 2.20 | 25.5 | 2.25 | 22.0 | 2.15 | 46.40 | 1.25 | 53.5 | 1.39 | ||||
| 4.7 µH | ||||||||||||||
| 6 µH | ||||||||||||||
| 6.1 µH | 28.0 | 1.60 | ||||||||||||
| 6.8 µH | 18.7 | 6.20 | 21.3 | 7.60 | 19.0 | 2.70 | 37.90 | 1.45 | 44.0 | 1.66 | ||||
| 7.9 µH | 26.0 | 2.00 | ||||||||||||
| 10 µH | 14.6 | 7.20 | 15.8 | 8.80 | 18.3 | 3.70 | 31.10 | 1.85 | 24.0 | 2.20 | 34.8 | 1.92 | ||
| 15 µH | 14.0 | 10.20 | 14.7 | 11.00 | 15.3 | 4.65 | 24.60 | 2.80 | 15.0 | 2.20 | 22.9 | 1.92 | ||
| 20 µH | 12.4 | 12.10 | 13.5 | 13.50 | 14.3 | 5.70 | 21.50 | 3.40 | 15.0 | 2.80 | ||||
| 29 µH | 11.0 | 6.65 | ||||||||||||
| 30 µH | 10.3 | 15.40 | 11.5 | 17.00 | 15.70 | 3.60 | ||||||||
| 35 µH | 9.3 | 6.65 | ||||||||||||