Molex 的 Flamar Standard Cables Overview 规格书

a molex company
Flamar Standard Cables for
Industrial Automation
Available in multiple packaging sizes with small minimum
order quantities, Flamar provides a complete selection
of cables for all industrial automation applications while
utilizing in-house design and manufacturing to meet
and exceed the most stringent quality requirements at a
competitive cost
Industrial Automation
Line and Machine Builders
Sensors: Brad® M8 and M12 Connectors
Valves: mPm® DIN Valve Connectors
Ethernet: Brad® M12 Connectors
Servo Motors: Brad® M23 Connectors
Control Cabinets:
GWconnect® Heavy Duty Connectors
Auxiliary Power: Brad® Mini-Change
Industrial Factory Automation
Material Handling
Non Automotive/Commercial Vehicles
*Weld-Slag and Oil-Resistant
Applications
All cables are UL AWM/CSA recognized or UL listed
Several jacket materials available
(PVC, WSOR*, PUR and TPE)
Cables designed for Flexible or Drag-Chain
installation
Temperature ranges for multiple applications down
to -40°C (-40°F) and up to 105°C (221°F)
Cross sections range from 0.25mm2 (AWG 24) to
2.5mm2 (AWG 14) for Signal & Control, 1.5mm2
(AWG 16) to 6.0mm2 (AWG 10) for Servo Motor,
and from 0.14mm2 (AWG 26) to 0.5mm2 (AWG 20)
for Network Cables
Flame-retardant compliance with UL Vertical Flame
Test, UL VW-1, and CSA FT-1 up to CSA FT-4
Delivers a complete selection of cables that
adhere to the de-facto reliability standard for
industrial automation cables
Enhances design and application flexibility.
Ensures the correct cable for the required
application features is available
Solves almost all installation issues
Withstands wide temperature range. Delivers
operational flexibility
Ensures the most common cross sections for
industrial automation applications are available in
the cable offering
Ensures safety for out-of-the-cabinet use
Features and Benefits
Flamar Standard Cables (from top to bottom):
Signal & Control, Servo Motor, Network
Smart I/O modulesSensors, valves and
control cabinets
Servo Motors
Flamar standard cables for
industrial automation brochure
English 987651-3992
Chinese 987651-4141
Flalnafi a molex company
Specifications
Series Environment Installation Halogen Free Temperature Rating
(Min | Max) Voltage Bending Radius Jacket Material Shielded Approval
155210
Standard Flexible
No
+5°C
+80°C
300V > 15xOD PVC
No UL AWM
2464/CSA
155211 Yes
155220
Severe
Drag Chain
-25°C 600V
> 7.5xOD
WSOR*
No UL AWM
21215/CSA
155221 Yes
155230
Harsh Yes
-40°C
1000V PUR
No UL AWM
21223/CSA
155231 Yes
155240
Severe No +105°C 300V > 10xOD TPE
No UL Listed
PLTC
155241 Yes
Series Environment Installation Halogen Free Temperature Rating
(Min | Max) Voltage Bending
Radius
Jacket
Material Shielded Approval
155311 Standard Flexible
No
+5°C
+80°C 1000V Power
600V Feedback
> 15xOD
PVC
Yes
UL AWM 2570/CSA
155321 Severe
Drag Chain
-25°C WSOR* UL AWM 21939/CSA (Power)
UL AWM 21215/CSA (Feedback)
155331 Harsh Yes -40°C > 10xOD PUR UL AWM 21223/CSA
Series Environment Installation Halogen Free Temperature Rating
(Min | Max) Voltage Bending
Radius
Jacket
Material Shielded Approval
155411 Standard Flexible
No
+5°C +60°C (CC-Link)
+60°C (PROFIBUS)
+70°C (PROFINET)
+60°C (EtherNet/IP)
300V
> 15xOD
PVC
Yes
UL AWM 2464/CSA
155421 Severe
Drag Chain
-10°C 600V WSOR* UL AWM 21215/CSA
155431 Harsh Yes -20°C 300V PUR UL AWM 20233/CSA
NETWORK
SERVO MOTOR
SIGNAL AND CONTROL
Flamar Standard Cables for
Industrial Automation
©2016 Molex
Order No. 987651-4581 EUR/0k/GF/2016.04
www.molex.com/link/flamar
*Weld-Slag and Oil-Resistant
Packaging Options