Bourns Inc. 的 3296 Series 规格书

(5401‘ 32 ‘ M ‘ {395; as a , 152 (T5) ‘ k 0T“) L mm mam 7 L 79 f U 254 129:9 (I150: 004; ram, (W 51; In 5L ("2L um} ("7221 (mm mm 254 254 7 a1 I‘m ml ‘ {252;052) @fl , cams E eslita 31m" Ohm Code lo 100 20 am so 5m 1m) 1m 2m 2m son 5421 1,000 102 2,000 202 5,000 5422 mnnn 10: mm 20: 25mm 25: scan 59: 100.000 104 ammo 204 2542.000 254 590. one 504 1 no mo 105 2 no mo 205 29W110 LF
Features
n Multiturn / Cermet / Industrial / Sealed
n 5 terminal styles
n Tape and reel packaging available
n Chevron seal design
n Listed on the QPL for style RJ24 per
MIL-R-22097 and RJR24 per High-Rel
Mil-R-39035
n Mounting hardware available (H-117P)
n RoHS compliant* version available
n For trimmer applications/processing
guidelines, click here
3296-3/8˝SquareTrimpot®TrimmingPotentiometer
Electrical Characteristics
Standard Resistance Range
......................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±10 % std.
(tighter tolerance available)
Absolute Minimum Resistance
........................... 1 % or 2 ohms max.
(whichever is greater)
Contact Resistance Variation
........................ 1.0 % or 3 ohms max.
(whichever is greater)
Adjustability
Voltage .................................. ±0.01 %
Resistance ............................ ±0.05 %
Resolution ................................... Infinite
Insulation Resistance ............... 500 vdc.
1,000 megohms min.
Dielectric Strength
Sea Level................................ 900 vac
70,000 Feet ............................ 350 vac
Effective Travel .................25 turns nom.
Environmental Characteristics
Power Rating (300 volts max.)
70 °C ......................................0.5 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
Temperature Coefficient ... ±100 ppm/°C
Seal Test ......................85 °C Fluorinert†
Humidity .......MIL-STD-202 Method 103
96 hours
(2 % ΔTR, 10 Megohms IR)
Vibration ....... 20 G (1 % ΔTR; 1 % ΔVR)
Shock ......... 100 G (1 % ΔTR; 1 % ΔVR)
Load Life .. 1,000 hours 0.5 watt @ 70 °C
(3 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Rotational Life .......................200 cycles
(4 % ΔTR; 3 % or 3 ohms,
whichever is greater, CRV)
Moisture Sensitivity Level ................. N/A
ESD Classification (HBM) .....................2
Physical Characteristics
Torque .............................3.0 oz-in. max.
Mechanical Stops ................. Wiper idles
Terminals .......................Solderable pins
Weight ....................................... 0.03 oz.
Marking ...........................Manufacturer’s
trademark, resistance code, wiring
diagram, date code, mfr’s. model
number and style
Wiper ............... 50 % (Actual TR) ±10 %
Flammability ..........................U.L. 94V-0
Standard Packaging .....50 pcs. per tube
Adjustment Tool ..............................H-90
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
How To Order
3296 W - 1 - 103 __ LF
Model
Style
Standard or Modified
Product Indicator
-1 = Standard Product
Resistance Code
Packaging Designator
Blank = Tube (Standard)
R = Tape and Reel (X and W Pin Styles
Only)
A = Ammo Pack (X and W Pin Styles Only)
Tape and reel material meets Antistatic
ANSI/ESD 5541-2003 packaging standards.
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
Popular values listed in boldface. Special
resistances available.
Common Dimensions
1.27 ± 0.1
(.050 ± .004)
4.83 ± .13
(.190 ± .005)
9.53
(.375)
1.27 ± 0.1
(.050 ± .004)
5.23
(.206)
2
3
1
2
3
1
2.41
(.095)
2
3
1
1
2
3
1.14
(.045)
2
3
1
6.4 ± 1.32
(.252 ± .052)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.41
(.095)
1.14
(.045)
10.03
(.395)
1.52
(.060)
.38
(.015)
6.40 ± 1.32
(.252 ± .052)
.51 ± .03
(.020 ± .001)
2.54
(.100)
2.54
(.100)
MIN.
DIA.
ADJ. SLOT
2.19
(.086)
.56
(.022)
.76
(.030)
WIDE
X
XDEEP
DIA.
3296P
3296W
3296X
1.27 ± 0.1
(.050 ± .004)
4.83 ± .13
(.190 ± .005)
9.53
(.375)
1.27 ± 0.1
(.050 ± .004)
5.23
(.206)
2
3
1
2
3
1
2.41
(.095)
2
3
1
1
2
3
1.14
(.045)
2
3
1
6.4 ± 1.32
(.252 ± .052)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.41
(.095)
1.14
(.045)
10.03
(.395)
1.52
(.060)
.38
(.015)
6.40 ± 1.32
(.252 ± .052)
.51 ± .03
(.020 ± .001)
2.54
(.100)
2.54
(.100)
MIN.
DIA.
ADJ. SLOT
2.19
(.086)
.56
(.022)
.76
(.030)
WIDE
X
XDEEP
DIA.
3296Y
3296Z
WARNINGCancerand
ReproductiveHarm
www.P65Warnings.ca.gov
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
“Trimpot” is a trademark of Bourns, Inc.
†“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein and
this document are subject to specific legal disclaimers as
set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS am A n \‘sn nzm’ ‘ 2m 76 mm 7617 5‘ , {Hus 030) \350' asap mm M (590! T m 75 , \7n9 my 75 5‘ \35n. nan , uzu’ L amnrns mm as \in um um ana‘mn' m, unham; (879031025 mm D25 , mm (sum mzrmm 4334 an 25 m an 25 (mm m mm“ V‘ \wn- mzrmm k 2“ 25 ‘ L*[ug mu) * P4 5‘ ns‘ (mm; mm; mun REEUBUX BOURNS'
 3296-3/8˝SquareTrimpot®TrimmingPotentiometer
Packaging Specifications
SIDE ADJUST
3296X-1
12.70
(.500)
18 ± .76
(.709 ± .030)
8.89 + .76 /- .51
(.350 + .030 /- .020)
28.07 ± .76
(1.105 ± .030)
3.81 ± .71
(.15 ± .028)
1
2
3
4.83 + .30/ -.25
(.190 + .012/ -.010)
2.41 ± .25
(.095 ± .010)
TOP ADJUST
3296W-1
29.59 ± .76
(1.165 ± .030)
1
2
3
REF.
12.70
(.500) REF.
12.7 + 0.3/ - 0.25
(.500 + .012/ - .010)
18 + 1.0/ - 0.5
(709 + .040/ - .020)
4.83 + .30/ -.25
(.190 + .012/ -.010)
4.0 ± .03
(.157 ± .001)
2.41 ± .25
(.095 ± .010)
DIA.
18 ± .76
(.709 ± .030)
4.0 ± .03
(.157 ± .001)
DIA.
12.7 + 0.3/ - 0.25
(.500 + .012/ - .010)
18 + 1.0/ - 0.5
(709 + .040/ - .020)
8.89 + .76 /- .51
(.350 + .030 /- .020)
3.81 ± .71
(.150 ± .028)
.51 ± .051
(020 ± .002) DIA. TYP.
(.100)
2.54
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
SIDE ADJUST
3296X-1
12.70
(.500)
18 ± .76
(.709 ± .030)
8.89 + .76 /- .51
(.350 + .030 /- .020)
28.07 ± .76
(1.105 ± .030)
3.81 ± .71
(.15 ± .028)
1
2
3
4.83 + .30/ -.25
(.190 + .012/ -.010)
2.41 ± .25
(.095 ± .010)
TOP ADJUST
3296W-1
29.59 ± .76
(1.165 ± .030)
1
2
3
REF.
12.70
(.500) REF.
12.7 + 0.3/ - 0.25
(.500 + .012/ - .010)
18 + 1.0/ - 0.5
(709 + .040/ - .020)
4.83 + .30/ -.25
(.190 + .012/ -.010)
4.0 ± .03
(.157 ± .001)
2.41 ± .25
(.095 ± .010)
DIA.
18 ± .76
(.709 ± .030)
4.0 ± .03
(.157 ± .001)
DIA.
12.7 + 0.3/ - 0.25
(.500 + .012/ - .010)
18 + 1.0/ - 0.5
(709 + .040/ - .020)
8.89 + .76 /- .51
(.350 + .030 /- .020)
3.81 ± .71
(.150 ± .028)
.51 ± .051
(020 ± .002) DIA. TYP.
(.100)
2.54
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
Meets EIA Specification 468.
REV. 08/19
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications. The products described herein and this document are
subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9