MZB1001T02 | ||
---|---|---|
DigiKey Part Number | 490-5856-ND | |
Manufacturer | ||
Manufacturer Product Number | MZB1001T02 | |
Description | FAN AIR PUMP 20X1.85MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fan Air Pump 10 ~ 20Vp-p Square - 20mm L x 20mm H | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | 10 ~ 20Vp-p | |
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 4.05mm | |
Air Flow | - | |
Static Pressure | 8.029 in H2O (2.0kPa) | |
Bearing Type | - | |
Fan Type | Air Pump | |
Features | - | |
Noise | - | |
Power (Watts) | 0.18W | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 158°F (0 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.66000 | ¥152.66 |
10 | ¥145.74400 | ¥1,457.44 |
25 | ¥137.06720 | ¥3,426.68 |
50 | ¥131.86320 | ¥6,593.16 |
100 | ¥121.45220 | ¥12,145.22 |
250 | ¥113.64496 | ¥28,411.24 |
500 | ¥111.90974 | ¥55,954.87 |