HN1B04FU-Y,LF | ||
---|---|---|
DigiKey Part Number | HN1B04FU-YLFTR-ND - Tape & Reel (TR) HN1B04FU-YLFCT-ND - Cut Tape (CT) HN1B04FU-YLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HN1B04FU-Y,LF | |
Description | X34 PB-F US6 PLN (LF) TRANSISTOR | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz 200mW Surface Mount US6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HN1B04FU-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.70760 | ¥70.76 |
500 | ¥0.59058 | ¥295.29 |
1,000 | ¥0.41030 | ¥410.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35560 | ¥1,066.80 |
6,000 | ¥0.32985 | ¥1,979.10 |
9,000 | ¥0.27354 | ¥2,461.86 |
30,000 | ¥0.26871 | ¥8,061.30 |
75,000 | ¥0.24135 | ¥18,101.25 |
150,000 | ¥0.20917 | ¥31,375.50 |