AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,744 In Stock | 1 : ¥113.14000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
1,158 In Stock | 1 : ¥135.75000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
851 In Stock | 1 : ¥135.75000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
10,202 In Stock | 1 : ¥136.26000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
1,238 In Stock | 1 : ¥136.26000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 18.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
6,520 In Stock | 1 : ¥153.68000 Box | Box | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 21.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
2,578 In Stock | 1 : ¥153.68000 Box | Box | Active | 220 ~ 240VAC | Square - 119mm L x 119mm H | 38.50mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 19.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
1,005 In Stock 2,840 Factory | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
273 In Stock | 1 : ¥394.66000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 58.0dB(A) | 26.00W | 3400 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.6 lbs (725.7 g) | |||
161 In Stock | 1 : ¥394.66000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 226.0 CFM (6.33m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 58.0dB(A) | 31.00W | 3400 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.8 lbs (816.5 g) | |||
1,309 In Stock | 1 : ¥194.99000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 137.6 CFM (3.85m³/min) | 0.445 in H2O (110.8 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 51.5dB(A) | 15.00W | 3500 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
311 In Stock | 1 : ¥273.20000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
97 In Stock | 1 : ¥221.85000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.00mm | 79.4 CFM (2.22m³/min) | 0.175 in H2O (43.7 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 44.8dB(A) | 6.00W | 3000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
46 In Stock | 1 : ¥381.15000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Salt Fog Rated | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1 : ¥146.37000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
0 In Stock Check Lead Time | 1 : ¥223.13000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.363 in H2O (90.5 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 49.0dB(A) | 9.50W | 3500 RPM | 2 Terminals | - | - | - | 0.631 lb (286.20 g) | |||
0 In Stock Check Lead Time | 1 : ¥220.75000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 47.0dB(A) | 21.00W | 3300 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cUL, TUV, UL | 1.1 lbs (499.0 g) | |||
0 In Stock Check Lead Time | 40 : ¥240.00675 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 81.0 CFM (2.27m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 15.00W | 2300 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) |