DP201A-2123HBT.GN | ||
---|---|---|
DigiKey Part Number | 259-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | DP201A-2123HBT.GN | |
Description | FAN AXIAL 120X38MM 220/240VAC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Ball 107.0 CFM (3.00m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 107.0 CFM (3.00m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 3050 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.68000 | ¥153.68 |
10 | ¥140.39700 | ¥1,403.97 |
40 | ¥135.06150 | ¥5,402.46 |
80 | ¥126.17663 | ¥10,094.13 |
120 | ¥116.40208 | ¥13,968.25 |
280 | ¥114.62486 | ¥32,094.96 |
520 | ¥113.73644 | ¥59,142.95 |