DP201AT-2122HST.GN | ||
---|---|---|
DigiKey Part Number | 259-1937-ND | |
Manufacturer | ||
Manufacturer Product Number | DP201AT-2122HST.GN | |
Description | FAN AXIAL 119X25.5MM 220/240VAC | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Sleeve 78.0 CFM (2.18m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 78.0 CFM (2.18m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.65 lb (294.84 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.60000 | ¥166.60 |
10 | ¥152.19600 | ¥1,521.96 |
40 | ¥146.41550 | ¥5,856.62 |
80 | ¥136.78275 | ¥10,942.62 |
120 | ¥126.18650 | ¥15,142.38 |
280 | ¥124.26011 | ¥34,792.83 |
520 | ¥123.29685 | ¥64,114.36 |