onsemi RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
969 In Stock | 1 : ¥117.89000 Cut Tape (CT) 2,500 : ¥71.56118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | 4FSK, FSK, GFSK, MSK, OQPSK | 2.36GHz ~ 2.5GHz | 4Mbps | 6dBm | -96dBm | 384kB Flash, 76kB SRAM, 88kB SRAM | PCM, SPI, UART | - | 1.18V ~ 3.3V | 3mA ~ 6.2mA | 4.6mA ~ 8.9mA | -40°C ~ 85°C | - | - | Surface Mount | 51-SMD Module | 51-SIP (8x6) | ||
4,408 In Stock | 1 : ¥71.67000 Cut Tape (CT) 5,000 : ¥37.31148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK | 2.4GHz | 2Mbps | 6dBm | -94dBm | - | I2C, SPI, UART | - | 3.3V | 3mA ~ 6.2mA | 12mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 51-XFBGA, WLCSP | 51-WLCSP (2.33x2.36) | ||
0 In Stock Check Lead Time | 1 : ¥52.79000 Cut Tape (CT) 3,000 : ¥25.06026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | FSK, GFSK | 2.4GHz | 2Mbps | 6dBm | -94dBm | - | I2C, SPI, UART | - | 3.3V | 3mA ~ 6.2mA | 12mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
1,480 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,500 : ¥32.33662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 4-FSK, GFSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 6dBm | -102dBm | 284kB Flash, 80kB RAM | I2C, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
1,495 In Stock | 1 : ¥64.12000 Cut Tape (CT) 1,500 : ¥35.03137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 4-FSK, GFSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 6dBm | -102dBm | 512kB Flash, 80kB RAM | I2C, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
3,500 In Stock | 1 : ¥51.09000 Cut Tape (CT) 3,500 : ¥26.82869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK, GFSK, MSK, O-QPSK | - | 4Mbps | 6dBm | -102dBm | 512kB Flash, 80kB RAM | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-QFNW (6x6) | ||
1,411 In Stock 225,000 Factory | 1 : ¥49.34000 Cut Tape (CT) 1,500 : ¥26.94718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 4-FSK, GFSK, MSK, O-QPSK | - | 4Mbps | 6dBm | -102dBm | 512kB Flash, 80kB RAM | GPIO, HCI, I2C, JTAG, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 85°C | - | - | Surface Mount | 40-XFBGA, WLCSP | 40-WLCSP (2.30x2.5) | ||
2,978 In Stock | 1 : ¥58.78000 Cut Tape (CT) 3,000 : ¥31.83325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 4FSK, DSSS, FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.5GHz | 2Mbps | 3dBm | -97dBm | - | GPIO, I2C, SPI, PCM, UART | - | 1.18V ~ 3.3V | 3mA ~ 3.4mA | 4.6mA ~ 12mA | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VFQFN Exposed Pad | 48-QFNW (7x7) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | ASK, FSK, MSK, PSK | 400MHz ~ 470MHz, 800MHz ~ 940MHz | 600kbps | 16dBm | -116dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 21 | 2.2V ~ 3.6V | 17mA ~ 19mA | 13mA ~ 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 922MHz | 600bps | 13dBm | -126dBm | - | UART | 8 | 1.8V ~ 3.6V | 15mA | 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 900MHz | 600bps | 24dBm | - | - | UART | 8 | 2.7V ~ 3.6V | 34mA | 230mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | 802.15.4 | Zigbee® | O-QPSK | 2.4GHz | - | 8dBm | -99dBm | 640kB Flash, 48kB RAM | I2C, SPI, UART | 18 | 1V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | Zigbee® | 4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK | 400MHz ~ 470MHz, 800MHz ~ 940MHz | 2Mbps | 16dBm | -116dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 21 | 2.2V ~ 3.6V | - | 13mA ~ 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | ASK, FSK, MSK, PSK | 400MHz ~ 470MHz, 800MHz ~ 940MHz | 600kbps | 16dBm | -116dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 21 | 2.2V ~ 3.6V | 17mA ~ 19mA | 13mA ~ 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | ASK, FSK, GFSK, PSK | 60MHz ~ 1.05GHz | 200kbps | 23dBm | -133.5dBm | - | SPI | - | 3V ~ 3.6V | 15mA ~ 16mA | 255mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 922MHz | 600bps | 24dBm | -128dBm | - | SPI, UART | 8 | 2.7V ~ 3.6V | 34mA | 230mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 902MHz | 600bps | 24dBm | -128dBm | - | SPI, UART | 8 | 2.7V ~ 3.6V | 34mA | 230mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | FSK, GFSK | 868MHz | 600bps | 14dBm | -126dBm | - | SPI, UART | 10 | 2.1V ~ 3.6V | 10mA | 19mA ~ 49mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 922MHz | 600bps | 13dBm | -126dBm | - | SPI, UART | 8 | 1.8V ~ 3.6V | 15mA | 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 922MHz | 600bps | 13dBm | -126dBm | - | SPI, UART | 8 | 1.8V ~ 3.6V | 15mA | 45mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 922MHz | 600bps | 24dBm | -128dBm | - | SPI, UART | 8 | 2.7V ~ 3.6V | 34mA | 230mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™ | FSK, GFSK | 902MHz | 600bps | 24dBm | -128dBm | - | SPI, UART | 8 | 2.7V ~ 3.6V | 34mA | 230mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | GFSK | 868MHz | 600bps | 14dBm | -126dBm | - | SPI, UART | 10 | 1.8V ~ 3.6V | 10mA | 19mA ~ 49mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
3,612 In Stock | 1 : ¥150.97000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | SIGFOX™, Wireless M-Bus, Z-Wave® | 4FSK, ASK, FSK, GFSK, GMSK, MSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm | -137dBm | 64kB Flash, 8.25kB SRAM | SPI, UART | 19 | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) | ||
3,263 In Stock | 1 : ¥150.97000 Cut Tape (CT) 3,000 : ¥91.65567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | TxRx + MCU | General ISM < 1GHz | - | GFSK | 868MHz | 600bps | 14dBm | -126dBm | - | SPI, UART | 10 | 1.8V ~ 3.6V | 10mA | 19mA ~ 49mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (7x5) |