AX8052F151-2-TX30 | |
---|---|
DigiKey Part Number | AX8052F151-2-TX30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX8052F151-2-TX30 |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, MSK, PSK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 16dBm | |
Sensitivity | -116dBm | |
Memory Size | 64kB Flash, 8.25kB SRAM | |
Serial Interfaces | SPI, UART | |
GPIO | 21 | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 17mA ~ 19mA | |
Current - Transmitting | 13mA ~ 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x5) | |
Base Product Number |