RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,480 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,500 : ¥32.33662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 4-FSK, GFSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 6dBm | -102dBm | 284kB Flash, 80kB RAM | I2C, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
1,495 In Stock | 1 : ¥64.12000 Cut Tape (CT) 1,500 : ¥35.03137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 4-FSK, GFSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 6dBm | -102dBm | 512kB Flash, 80kB RAM | I2C, PCM, PWM, SPI, UART | 15 | 1.2V ~ 3.6V | 2.7mA ~ 6.7mA | 4.3mA ~ 24.1mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |