AX-SFUS-1-01-TB05 | |
---|---|
DigiKey Part Number | AX-SFUS-1-01-TB05OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-SFUS-1-01-TB05 |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 900MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AX-SFUS-1-01-TB05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 600bps | |
Power - Output | 24dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
GPIO | 8 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 230mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (7x5) | |
Base Product Number |