Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,953 In Stock 227,500 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.89882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 555 Type, Timer/Oscillator (Single) | - | 500kHz | 4.5V ~ 16V | 13 mA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | - | - | ||
7,395 In Stock 15,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.18106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 555 Type, Timer/Oscillator (Single) | - | 500kHz | 4.5V ~ 16V | 13 mA | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | - | - | ||
9,630 In Stock 950,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.89357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 555 Type, Timer/Oscillator (Single) | - | - | 4.5V ~ 15V | 15 mA | -45°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | Automotive | AEC-Q100 | ||
4,877 In Stock 37,500 Factory | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.16836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 555 Type, Timer/Oscillator (Single) | - | - | 4.6V ~ 16V | 10 mA | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | - | - | |||
20 In Stock | 1 : ¥4.02000 Tube | - | Tube | Active | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | - | - | ||
0 In Stock | 2,500 : ¥1.20392 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - | ||
0 In Stock Check Lead Time | 50 : ¥6.19480 Tube | - | Tube | Active | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | - | - | ||
0 In Stock | 97 : ¥6.29330 Tube | - | Tube | Obsolete | VCXO | - | 27MHz | 3.135V ~ 3.465V | 5 mA | -20°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - | ||
0 In Stock | 97 : ¥7.05577 Tube | - | Tube | Obsolete | VCXO | - | 19.44MHz ~ 40MHz | 3.135V ~ 3.465V | 5 mA | -20°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 330kHz | 0.9V ~ 6V | 150 µA | -20°C ~ 100°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 330kHz | 0.9V ~ 6V | 150 µA | -20°C ~ 100°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | VCXO | - | 27MHz | 3.153V ~ 5.25V | 8 mA | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer | - | 7.808kHz ~ 8.576kHz | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Timer | - | 7.808kHz ~ 8.576kHz | 3.5V ~ 5.5V | - | -40°C ~ 85°C (TA) | 4-SSIP | TO-94-4 | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer | - | 7.808kHz ~ 8.576kHz | 3.5V ~ 5.5V | - | -40°C ~ 85°C (TA) | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | - | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 4-SSIP | TO-94-4 | Through Hole | - | - | ||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 4-SIP | TO-94 | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer | - | 7.808kHz ~ 8.576kHz | 3.5V ~ 5.5V | - | -40°C ~ 85°C (TA) | 4-SSIP | TO-94-4 | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer Control | - | - | 4.2V ~ 5.2V | - | 0°C ~ 85°C (TA) | 4-SIP | TO-94 | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Timer Control | - | - | 4.2V ~ 5.2V | - | 0°C ~ 85°C (TA) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Timer Control | - | - | 3.5V ~ 5.5V | - | 0°C ~ 85°C (TA) | 4-SIP | TO-94 | Through Hole | - | - |