PT7V4027WEX | |
---|---|
DigiKey Part Number | PT7V4027WEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7V4027WEX |
Description | IC OSC VCXO 27MHZ 8-SOIC |
Customer Reference | |
Detailed Description | VCXO IC 27MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | 27MHz | |
Voltage - Supply | 3.153V ~ 5.25V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |