PT8A2516NE | |
---|---|
DigiKey Part Number | PT8A2516NEDI-ND |
Manufacturer | |
Manufacturer Product Number | PT8A2516NE |
Description | IC OSC TIMER 8.576KHZ TO94 |
Customer Reference | |
Detailed Description | Timer IC 7.808kHz ~ 8.576kHz TO-94-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timer | |
Count | - | |
Frequency | 7.808kHz ~ 8.576kHz | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 4-SSIP | |
Supplier Device Package | TO-94-4 | |
Mounting Type | Through Hole |