PT8A2513NE | |
---|---|
DigiKey Part Number | PT8A2513NE-ND |
Manufacturer | |
Manufacturer Product Number | PT8A2513NE |
Description | IC SIMPLE UNIVERSAL TIMER TO94 |
Customer Reference | |
Detailed Description | Timer Control IC TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timer Control | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Package / Case | 4-SIP | |
Supplier Device Package | TO-94 | |
Mounting Type | Through Hole | |
Base Product Number |