Automotive Relays

Results: 139
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Potter & Brumfield RelaysTE Connectivity Raychem Cable Protection
Series
-*F4F4AF7F7 AHCR 150HCR 75High Current Relay 150Micro Relay AMicro Relay KMini K HV
Packaging
BagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Coil Current
47.2 mA55 mA55.2 mA55.8 mA66 mA66.7 mA68 mA74.1 mA83.3 mA94 mA94.1 mA100.8 mA
Coil Voltage
10VDC12VDC24VDC-
Contact Form
-DPDT (2 Form C)DPST-NO (2 Form A)SPDT (1 Form C)SPST-NO (1 Form A)SPST-NO (DM) (1 Form X)
Contact Rating (Current)
15 A20 A25 A30 A40 A45 A50 A60 A70 A75 A130 A260 A
Switching Voltage
10VDC - Nom12VDC - Nom14VDC - Max14VDC - Nom16VDC - Max24VDC - Nom28VDC - Nom32VDC - Max400VDC - Nom-
Must Operate Voltage
5.7 VDC6 VDC6.8 VDC6.9 VDC7.2 VDC8 VDC12 VDC14.1 VDC14.4 VDC16 VDC17.2 VDC19 VDC-
Must Release Voltage
1 VDC1.2 VDC1.25 VDC1.5 VDC1.6 VDC2.4 VDC2.5 VDC3 VDC3.2 VDC3.6 VDC4 VDC-
Operate Time
1 ms2.5 ms3 ms4 ms5 ms6 ms7 ms10 ms25 ms
Release Time
1 ms1.5 ms2 ms3 ms5 ms8 ms10 ms15 ms
Features
-DiodeIP54 - Dust Protected, Water ResistantIP67 - Dust Tight, WaterproofResistorSealed - Fully
Mounting Type
-Chassis MountSocketableThrough Hole
Termination Style
-ConnectorPC PinPlug InPlug In, Quick Connect - 0.110" (2.8mm)Plug In, Quick Connect - 0.250" (6.3mm)Plug In, Quick Connect - Multiple SizesQuick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Screw TerminalStud
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
139Results

Showing
of 139
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
V23076 Series
1-1393277-4
RELAY AUTOMOTIVE SPST 45A 12V
TE Connectivity AMP Connectors
4,800
In Stock
1 : ¥41.55000
Bulk
Bulk
Active
Non Latching
133 mA
12VDC
SPST-NO (1 Form A)
45 A
12VDC - Nom
6.9 VDC
1.2 VDC
5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
5,815
In Stock
1 : ¥58.00000
Tube
Tube
Active
Non Latching
47.2 mA
12VDC
SPST-NO (1 Form A)
30 A
12VDC - Nom
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
7-1393302-5
7-1393302-5
RELAY GEN PURPOSE SPST 40A 12V
TE Connectivity AMP Connectors
146
In Stock
1 : ¥86.77000
Bulk
-
Bulk
Active
Non Latching
133.3 mA
12VDC
SPST-NO (1 Form A)
40 A
14VDC - Nom
7.2 VDC
1.6 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
2-1393302-2
2-1393302-2
RELAY AUTOMOTIVE SPDT 60A 12V
TE Connectivity AMP Connectors
2,562
In Stock
1 : ¥100.27000
Bulk
Bulk
Active
Non Latching
-
12VDC
SPDT (1 Form C)
60 A
12VDC - Nom
7.2 VDC
1.6 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
853
In Stock
1 : ¥105.63000
Bulk
Bulk
Active
Non Latching
47.2 mA
12VDC
DPDT (2 Form C)
25 A
-
6.9 VDC
1.5 VDC
3 ms
1.5 ms
-
Through Hole
PC Pin
-40°C ~ 105°C
5-1393302-1
5-1393302-1
RELAY GEN PURPOSE SPDT 20A 24V
TE Connectivity AMP Connectors
506
In Stock
1 : ¥111.71000
Bulk
Bulk
Active
Non Latching
74.1 mA
24VDC
SPDT (1 Form C)
20 A
28VDC - Nom
14.4 VDC
3.2 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - 0.110" (2.8mm)
-40°C ~ 125°C
3-1393303-x
3-1393303-7
RELAY AUTOMOTIVE SPST-NO 60A 24V
TE Connectivity AMP Connectors
3,426
In Stock
1 : ¥126.45000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPST-NO (1 Form A)
60 A
24VDC - Nom
14.4 VDC
3.2 VDC
7 ms
2 ms
-
Chassis Mount
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
6-1393302-3
6-1393302-3
RELAY AUTOMOTIVE SPDT 60A 24V
TE Connectivity AMP Connectors
1,102
In Stock
1 : ¥130.20000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPDT (1 Form C)
60 A
24VDC - Nom
14.4 VDC
3.2 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
1,146
In Stock
1 : ¥130.92000
Bulk
Bulk
Active
Non Latching
167 mA
12VDC
SPST-NO (1 Form A)
70 A
14VDC - Nom
7.2 VDC
1.2 VDC
7 ms
2 ms
-
Through Hole
PC Pin
-40°C ~ 125°C
304
In Stock
1 : ¥558.26000
Bulk
Bulk
Active
Non Latching
240 mA
12VDC
SPST-NO (DM) (1 Form X)
20 A
400VDC - Nom
6.9 VDC
1.2 VDC
2.5 ms
1 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
1393315-2
1393315-2
RELAY AUTO SPST-NO 130A 12V
TE Connectivity AMP Connectors
489
In Stock
1 : ¥718.85000
Bulk
Bulk
Active
Non Latching
-
12VDC
SPST-NO (1 Form A)
130 A
12VDC - Nom
7.2 VDC
1.2 VDC
25 ms
8 ms
-
Chassis Mount
Screw Terminal
-40°C ~ 125°C
1393315-9
1393315-9
RELAY AUTO SPST-NO-DM 130A 24V
TE Connectivity AMP Connectors
44
In Stock
1 : ¥801.78000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPST-NO (DM) (1 Form X)
130 A
24VDC - Nom
14.4 VDC
2.4 VDC
25 ms
8 ms
-
Chassis Mount
Screw Terminal
-40°C ~ 125°C
182
In Stock
1 : ¥46.11000
Bulk
Bulk
Active
Non Latching
100.8 mA
12VDC
SPST-NO (1 Form A)
25 A
14VDC - Nom
7.2 VDC
1.6 VDC
6 ms
3 ms
Diode
Socketable
Plug In
-40°C ~ 125°C
V23076 Series
1393277-4
RELAY AUTOMOTIVE SPDT 45A 12V
TE Connectivity AMP Connectors
3,614
In Stock
1 : ¥52.81000
Bulk
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
45 A
12VDC - Nom
6.9 VDC
1.2 VDC
5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
4-1904124-3
4-1904124-3
RELAY AUTOMOTIVE SPDT 30A 12V
TE Connectivity AMP Connectors
6,271
In Stock
1 : ¥52.99000
Bulk
Bulk
Active
Non Latching
-
12VDC
SPDT (1 Form C)
30 A
12VDC - Nom
7.2 VDC
1.6 VDC
-
-
Resistor
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
6-1419137-4
6-1419137-4
RELAY GEN PURPOSE SPDT 25A 12V
TE Connectivity AMP Connectors
292
In Stock
1 : ¥54.60000
Bulk
-
Bulk
Active
Non Latching
100.8 mA
12VDC
SPDT (1 Form C)
25 A
14VDC - Nom
7.2 VDC
1.6 VDC
6 ms
3 ms
Diode
Socketable
Plug In
-40°C ~ 125°C
6-1393292-3
6-1393292-3
RELAY AUTOMOTIVE SPDT 30A 24V
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥58.35000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPDT (1 Form C)
30 A
24VDC - Nom
14.4 VDC
3.6 VDC
-
-
Diode
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
909
In Stock
1 : ¥59.78000
Box
Box
Active
Non Latching
55.8 mA
24VDC
SPST-NO (1 Form A)
30 A
32VDC - Max
14.4 VDC
3.6 VDC
6 ms
3 ms
Diode
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
188
In Stock
1 : ¥63.27000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPDT (1 Form C)
30 A
24VDC - Nom
14.4 VDC
3.6 VDC
-
-
Resistor
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
1393303-9
1393303-9
RELAY GEN PURPOSE SPST 20A 24V
TE Connectivity AMP Connectors
209
In Stock
1 : ¥87.31000
Bulk
Bulk
Active
Non Latching
74.1 mA
24VDC
SPST-NO (1 Form A)
20 A
28VDC - Nom
14.4 VDC
3.2 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - 0.110" (2.8mm)
-40°C ~ 125°C
294
In Stock
1 : ¥91.60000
Bulk
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7.2 VDC
1.2 VDC
7 ms
2 ms
Resistor
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
9-1393303-7
9-1393303-7
RELAY AUTOMOTIVE SPST-NO 70A 24V
TE Connectivity AMP Connectors
162
In Stock
1 : ¥94.90000
Bulk
Bulk
Active
Non Latching
-
24VDC
SPST-NO (1 Form A)
70 A
24VDC - Nom
14.4 VDC
3.2 VDC
7 ms
2 ms
-
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
571
In Stock
1 : ¥97.50000
Bulk
Bulk
Active
Latching, Single Coil
480 mA
12VDC
SPST-NO (1 Form A)
70 A
14VDC - Max
6 VDC
-
1 ms
2 ms
IP54 - Dust Protected, Water Resistant
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
2,553
In Stock
1 : ¥102.59000
Bulk
Bulk
Active
Non Latching
66 mA
24VDC
SPDT (1 Form C)
45 A
12VDC - Nom
14.1 VDC
2.4 VDC
5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
3,082
In Stock
1 : ¥103.84000
Bulk
Bulk
Active
Non Latching
94 mA
24VDC
SPDT (1 Form C)
50 A
24VDC - Nom
16 VDC
3 VDC
10 ms
10 ms
Diode
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
Showing
of 139

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.