2359393-1 | |
---|---|
DigiKey Part Number | 41-2359393-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359393-1 |
Description | RELAY V23074A2002A402-EV-CBOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 32VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.78000 | ¥59.78 |
10 | ¥56.04000 | ¥560.40 |
25 | ¥49.81160 | ¥1,245.29 |
50 | ¥47.32020 | ¥2,366.01 |
100 | ¥44.82860 | ¥4,482.86 |
250 | ¥39.84784 | ¥9,961.96 |
500 | ¥37.35744 | ¥18,678.72 |
1,000 | ¥34.86686 | ¥34,866.86 |