Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
302 In Stock | 1 : ¥558.26000 Bulk | Bulk | Active | Non Latching | 240 mA | 12VDC | SPST-NO (DM) (1 Form X) | 20 A | 400VDC - Nom | 6.9 VDC | 1.2 VDC | 2.5 ms | 1 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
207 In Stock | 1 : ¥825.64000 Bulk | Bulk | Active | Non Latching | 288 mA | 12VDC | SPST-NO (DM) (1 Form X) | 20 A | 400VDC - Nom | 6.9 VDC | 1.2 VDC | 2.5 ms | 1 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C |