Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : ¥91.60000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
289 In Stock | 1 : ¥82.93000 Bulk | Bulk | Active | Non Latching | 151 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
100 In Stock | 1 : ¥83.29000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |