Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,553 In Stock | 1 : ¥16.32000 Bulk | - | Bulk | Active | Pushbutton, Full Boot | Multiple Series | - | Front of Panel | 3/8-27 NS-2B | 0.620" (15.75mm) Height | 0.320" (8.11mm) | Clear | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,692 In Stock | 1 : ¥17.51000 Bag | - | Bag | Active | Sealing Washer | 15/32-32 Sealed Switches and Circuit Breakers | - | Back or Front of Panel | - | 0.469" (11.91mm) ID x 0.119" (3.03mm) Height | - | Gray | Silicone Rubber | -75°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
8,189 In Stock | 1 : ¥23.55000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.937" (23.80mm) Height | 0.219" (5.55mm) | Black | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,503 In Stock | 1 : ¥23.89000 Bag | - | Bag | Active | Rotary Shaft Seal | Multiple Series | - | Front of Panel | 3/8-32 NEF-2B | 0.219" (5.56mm) Height | 0.250" (6.35mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
713 In Stock | 1 : ¥24.74000 Bulk | - | Bulk | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | M12x1 | 0.437" (11.10mm) Height | 0.240" (6.09mm) | Black | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
843 In Stock | 1 : ¥24.91000 Bag | - | Bag | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.437" (11.10mm) Height | 0.240" (6.09mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
785 In Stock | 1 : ¥24.91000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | M12x0.75 | 1.093" (27.76mm) Height | 0.219" (5.55mm) | Black | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,453 In Stock 6,939 Factory | 1 : ¥25.42000 Bulk | - | Bulk | Active | Toggle, Full Boot | D2, M and P Series | - | Front of Panel | 1/4-40 NS-2B | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | - | - | ||
1,589 In Stock | 1 : ¥28.22000 Bag | - | Bag | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 1/4-40 NS-2B | 0.594" (15.09mm) Height | 0.062" (1.57mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
1,210 In Stock | 1 : ¥28.22000 Bag | - | Bag | Active | Toggle, Half Boot | Multiple Series | - | Front of Panel | 1/4-40 NS-2B | 0.250" (6.35mm) Height | 0.187" (4.75mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
871 In Stock | 1 : ¥29.67000 Bag | - | Bag | Active | Pushbutton, Full Boot | Multiple Series | - | Front of Panel | 7/16-28 UNEF-2B | 0.719" (18.26mm) Height | 0.422" (10.72mm) | Clear | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
9,315 In Stock 19,904 Factory | 1 : ¥30.01000 Bulk | - | Bulk | Active | Toggle, Full Boot | M, P and S Series | - | Front of Panel | M12x1 | 0.917" (23.30mm) Height | - | Black | Silicone Rubber | - | Splash Proof | ||
1,621 In Stock | 1 : ¥32.47000 Bag | - | Bag | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 15/32-32 NS-2B | 0.844" (21.44mm) Height | 0.219" (5.55mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,299 In Stock | 1 : ¥56.19000 Bag | - | Bag | Active | Pushbutton, Full Boot | MSPMBS, MSPMCS, MSP3, TP, MPA3 Series | - | Front of Panel | 1/4-40 NS-2B | 0.310" (7.87mm) Height | - | Black | Silicone Rubber | - | Splash Proof | ||
892 In Stock | 1 : ¥56.61000 Bulk | Bulk | Active | Toggle, Full Boot | TT Series | - | Front of Panel | 10-48 UNS-2B | 0.520" (13.21mm) Height | - | Black | Silicone Rubber | - | Splash Proof | |||
1,906 In Stock | 1 : ¥73.36000 Bag | - | Bag | Active | Toggle, Full Boot | 5000 and 11000 Series | - | Front of Panel | 1/4-40 NS-2B | 0.527" (13.40mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
435 In Stock | 1 : ¥75.91000 Bulk | - | Bulk | Active | Toggle, Full Boot | - | - | Front of Panel | 15/32"-32 | - | - | Gray | Silicone Rubber | - | - | ||
4,609 In Stock | 1 : ¥81.18000 Bag | - | Bag | Active | Toggle, Half Boot | 3500, 6000, and 12000 Series | - | Front of Panel | 15/32-32 NS-2B | 0.457" (11.60mm) Height | - | Black | Silicone Rubber | -40°C ~ 85°C | Environment Sealed | ||
2,214 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Rocker Boot | RB2 Series | - | Front of Panel | - | 1.441" L x 1.154" W x 0.449" H (36.60mm x 29.30mm x 11.40mm) | - | Clear | PVC | - | - | |||
1,022 In Stock | 1 : ¥5.61000 Bulk | Bulk | Active | Rocker Boot | DM Series | - | Front of Panel | - | 0.957" L x 0.748" W x 0.295" H (24.30mm x 19.00mm x 7.50mm) | - | Clear | - | - | IP65 - Dust Tight, Water Resistant | |||
2,522 In Stock 4,062 Factory | 1 : ¥6.80000 Bulk | - | Bulk | Active | O-Ring | Multiple Series | - | Back or Front of Panel | - | 0.476" (12.10mm) ID x 0.059" (1.50mm) Height | - | Black | Nitrile Butadiene Rubber (NBR) | - | - | ||
1,105 In Stock | 1 : ¥7.57000 Bag | Bag | Active | Sealing Washer | Multimec® Series | - | Back of Panel | - | - | - | Black | Silicone Rubber | - | Environment Sealed | |||
3,312 In Stock | 1 : ¥8.67000 Bulk | Bulk | Active | Toggle, Full Boot | ST1 and ST2, M12X1.0 Bushing | - | Front of Panel | M12x1 | 1.043" (26.50mm) Height | - | Black | Silicone Rubber | - | - | |||
152 In Stock | 1 : ¥15.22000 Bulk | - | Bulk | Active | O-Ring | MSC 18 Series | - | - | - | - | - | - | - | - | - | ||
1,480 In Stock | 1 : ¥17.00000 Bulk | - | Bulk | Active | Rocker Boot | Multiple Series | - | Front of Panel | - | 1.218" L x 0.640" W x 0.297" H (30.96mm x 16.27mm x 7.54mm) | - | Clear | Silicone Rubber | -62°C ~ 204°C | IP55 - Dust Protected, Water Resistant |