60064 | ||
---|---|---|
DigiKey Part Number | 335-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | 60064 | |
Description | SEALING WASHER 11.84MM ID GRAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | 15/32-32 Sealed Switches and Circuit Breakers | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.469" (11.91mm) ID x 0.119" (3.03mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -75°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥16.63500 | ¥166.35 |
25 | ¥16.20120 | ¥405.03 |
50 | ¥15.98200 | ¥799.10 |
100 | ¥15.76270 | ¥1,576.27 |
250 | ¥15.54344 | ¥3,885.86 |
500 | ¥15.32446 | ¥7,662.23 |
1,000 | ¥12.91636 | ¥12,916.36 |
5,000 | ¥12.69748 | ¥63,487.40 |