Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | ST1 and ST2, M12X1.0 Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 1.043" (26.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.86300 | ¥78.63 |
100 | ¥7.17580 | ¥717.58 |
1,000 | ¥5.89802 | ¥5,898.02 |
5,000 | ¥5.79972 | ¥28,998.60 |