Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
529 In Stock | 1 : ¥22.70000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 1.093" (27.76mm) Height | 0.219" (5.55mm) | Gray | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
8,174 In Stock | 1 : ¥23.55000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.937" (23.80mm) Height | 0.219" (5.55mm) | Black | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,426 In Stock 11,939 Factory | 1 : ¥25.42000 Bulk | - | Bulk | Active | Toggle, Full Boot | D2, M and P Series | - | Front of Panel | 1/4-40 NS-2B | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | - | - | ||
9,118 In Stock 19,904 Factory | 1 : ¥30.01000 Bulk | - | Bulk | Active | Toggle, Full Boot | M, P and S Series | - | Front of Panel | M12x1 | 0.917" (23.30mm) Height | - | Black | Silicone Rubber | - | Splash Proof | ||
1,400 In Stock | 1 : ¥32.81000 Bag | - | Bag | Active | Toggle, Full Boot | Multiple Series | Secondary Inner Seal | Front of Panel | 1/4-40 NS-2B | 0.500" (12.70mm) Height | 0.062" (1.57mm) | Black | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
1,289 In Stock | 1 : ¥22.02000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.945" (24.00mm) Height | - | Black | - | - | - | ||
2,270 In Stock 3,258 Factory | 1 : ¥33.24000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | M12x1 | 0.957" (24.30mm) Height | - | Black | Silicone Rubber | - | Splash Proof |