C1221/21 4 | |
---|---|
DigiKey Part Number | 335-1042-ND |
Manufacturer | |
Manufacturer Product Number | C1221/21 4 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 3/8-27 NS-2B | |
Size / Dimension | 0.620" (15.75mm) Height | |
Actuator Diameter | 0.320" (8.11mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥15.49600 | ¥154.96 |
25 | ¥15.08960 | ¥377.24 |
50 | ¥14.88380 | ¥744.19 |
100 | ¥14.68070 | ¥1,468.07 |
250 | ¥14.47680 | ¥3,619.20 |
500 | ¥14.27282 | ¥7,136.41 |
1,000 | ¥12.02996 | ¥12,029.96 |
5,000 | ¥11.82609 | ¥59,130.45 |